-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1143
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 1 F, 20%, 25 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A105M025AT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 / $0.2450 | Buy Now |
DISTI #
10J6514
|
Newark | Tantalum Capacitor, 1Uf, 25V, 8 Ohm, 0.2, 3216-18, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Tantalum Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°Crohs Compliant: Yes |Kemet T491A105M025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
93X4674
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 1 F, 20%, 25 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A105M025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.0930 | Buy Now |
DISTI #
399-8266-1-ND
|
DigiKey | CAP TANT 1UF 20% 25V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3871 In Stock |
|
$0.0876 / $0.4900 | Buy Now |
DISTI #
T491A105M025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A105M025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1001 / $0.1134 | Buy Now |
DISTI #
80-T491A105M025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 20% ESR=8Ohms RoHS: Compliant | 47434 |
|
$0.0720 / $0.4100 | Buy Now |
DISTI #
70415641
|
RS | 1uF Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-20%, T491 Series | KEMET T491A105M025AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1070 / $0.1330 | RFQ |
|
Bristol Electronics | Min Qty: 23 | 1955 |
|
$0.0675 / $0.2250 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1206 | 1014 |
|
$0.0648 / $0.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A105M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A105M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 39 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A105M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A105M025E4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M025AT vs TR3A105M025E4000 |
293D105X0025A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M025AT vs 293D105X0025A2WE3 |
293D105X0025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M025AT vs 293D105X0025A8T |
593D105X0025A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M025AT vs 593D105X0025A2TE3 |
TR3A105M025D4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M025AT vs TR3A105M025D4000 |
TR3A105M025F4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M025AT vs TR3A105M025F4000 |
TR3A105M025C4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M025AT vs TR3A105M025C4000 |
593D105X0025A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M025AT vs 593D105X0025A2WE3 |