Part Details for T491A105M016AT7010 by KEMET Corporation
Results Overview of T491A105M016AT7010 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491A105M016AT7010 Information
T491A105M016AT7010 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491A105M016AT7010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A105M016AT7010-ND
|
DigiKey | CAP TANT 1UF 20% 16V 1206 Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0941 | Buy Now |
DISTI #
T491A105M016AT7010
|
Avnet Americas | 1.00UF 16.0V - Tape and Reel (Alt: T491A105M016AT7010) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 / $0.0840 | Buy Now |
DISTI #
80-T491A105M16AT710
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 1uF 20% RoHS: Compliant | 0 |
|
$0.0950 | Order Now |
Part Details for T491A105M016AT7010
T491A105M016AT7010 CAD Models
T491A105M016AT7010 Part Data Attributes
|
T491A105M016AT7010
KEMET Corporation
Buy Now
|
Compare Parts:
T491A105M016AT7010
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |