-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H7530
|
Newark | Capacitor,1Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kemet T491A105K035AG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.6130 | Buy Now |
DISTI #
T491A105K035AG-ND
|
DigiKey | CAP TANT 1UF 10% 35V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5517 | Buy Now |
DISTI #
T491A105K035AG
|
Avnet Americas | Capacitor Tantalum 1uF 10% 35V 2-Pin Surface Mount - Tape and Reel (Alt: T491A105K035AG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5853 / $0.6633 | Buy Now |
DISTI #
80-T491A105K035AG
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1.0uF 1205 10% ESR=7Ohms RoHS: Compliant | 0 |
|
$0.5230 / $0.5510 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A105K035AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A105K035AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A105K035AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105K035AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D105X9035A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K035AG vs 293D105X9035A2WE3 |
593D105X9035A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K035AG vs 593D105X9035A8T |
TR3A105K035C6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K035AG vs TR3A105K035C6000 |
TR3A105K035C3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K035AG vs TR3A105K035C3000 |
TR3A105K035D4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K035AG vs TR3A105K035D4000 |
593D105X9035A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K035AG vs 593D105X9035A2TE3 |
293D105X9035A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K035AG vs 293D105X9035A8T |
TR3A105K035C4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K035AG vs TR3A105K035C4000 |
TP3A105K035C7500AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K035AG vs TP3A105K035C7500AS |
593D105X9035A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K035AG vs 593D105X9035A2WE3 |