-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7187
|
Newark | Tantalum Capacitor, 1Uf, 25V, 8 Ohm, 0.1, 3216-18, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:8Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kemet T491A105K025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1020 / $0.1060 | Buy Now |
DISTI #
59M3145
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 1 F, 10%, 25 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A105K025AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9398 |
|
$0.1280 / $0.2360 | Buy Now |
DISTI #
57K1626
|
Newark | Tantalum Capacitor, 1Uf, 25V, 8 Ohm, 0.1, 3216-18, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:8Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:97Ma Rohs Compliant: Yes |Kemet T491A105K025AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9717 |
|
$0.1280 / $0.4160 | Buy Now |
DISTI #
79AH7642
|
Newark | Cap 1Uf 25Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes |Kemet T491A105K025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1150 | Buy Now |
DISTI #
95W0008
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 1 F, 10%, 25 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A105K025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1040 | Buy Now |
DISTI #
399-3680-1-ND
|
DigiKey | CAP TANT 1UF 10% 25V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33897 In Stock |
|
$0.0886 / $0.4900 | Buy Now |
DISTI #
T491A105K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A105K025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0834 / $0.0945 | Buy Now |
DISTI #
T491A105K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A105K025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0834 / $0.0945 | Buy Now |
DISTI #
80-T491A105K025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms RoHS: Compliant | 1096 |
|
$0.0830 / $0.4100 | Buy Now |
DISTI #
70097127
|
RS | 1uF Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-10%, T491 Series | KEMET T491A105K025AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0980 / $0.1170 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A105K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A105K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 39 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A105K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A105K025C4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K025AT vs TR3A105K025C4000 |
593D105X9025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K025AT vs 593D105X9025A8T |
593D105X9025A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K025AT vs 593D105X9025A2TE3 |
293D105X9025A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K025AT vs 293D105X9025A2TE3 |
TR3A105K025D4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K025AT vs TR3A105K025D4000 |
293D105X9025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K025AT vs 293D105X9025A8T |
TR3A105K025E4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K025AT vs TR3A105K025E4000 |
293D105X9025A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K025AT vs 293D105X9025A2WE3 |