-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491A105K016AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3143
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 1 F, 10%, 16 V, 1206 [3216 Metric], A Rohs Compliant:... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 142597 |
|
$0.1110 / $0.2180 | Buy Now |
DISTI #
57K1624
|
Newark | Tantalum Capacitor, 1Uf, 16V, 10 Ohm, 0.1, 3216-18, Capacitance:1Μf, Voltage(Dc):16V, Capacitor C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5140 |
|
$0.1110 / $0.3640 | Buy Now |
DISTI #
26AC4944
|
Newark | Cap 1Uf 16Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes |Kemet T491A105K016AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.0910 | Buy Now |
DISTI #
95W0005
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 1 F, 10%, 16 V, 1206 [3216 Metric], A Rohs Compliant:... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0840 | Buy Now |
DISTI #
399-3678-1-ND
|
DigiKey | CAP TANT 1UF 10% 16V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5382 In Stock |
|
$0.0780 / $0.3900 | Buy Now |
DISTI #
T491A105K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216 Metric] - Tape and R... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 / $0.0760 | Buy Now |
DISTI #
80-T491A105K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms RoHS: Compliant | 90014 |
|
$0.0670 / $0.2600 | Buy Now |
DISTI #
E02:0323_00011508
|
Arrow Electronics | Cap Tant Solid 1uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Date Code: 2447 | Europe - 296000 |
|
$0.0688 / $0.0773 | Buy Now |
DISTI #
V36:1790_07466188
|
Arrow Electronics | Cap Tant Solid 1uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2313 | Americas - 140000 |
|
$0.0670 / $0.0752 | Buy Now |
DISTI #
V72:2272_07466188
|
Arrow Electronics | Cap Tant Solid 1uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2401 Container: Cut Strips | Americas - 13 |
|
$0.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A105K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A105K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 35 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A105K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJA105K016HNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | T491A105K016AT vs TAJA105K016HNJ |
TBJA105K016CBSB0823 | Kyocera AVX Components | $11.9707 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | T491A105K016AT vs TBJA105K016CBSB0823 |
TP3A105K016D9300AS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | T491A105K016AT vs TP3A105K016D9300AS |
T494A105K016AH | KEMET Corporation | $0.3115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | T491A105K016AT vs T494A105K016AH |
TBJA105K016CRSC0024 | Kyocera AVX Components | $25.0916 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | T491A105K016AT vs TBJA105K016CRSC0024 |
TRJA105K016HRJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | T491A105K016AT vs TRJA105K016HRJ |
TBJA105K016CRLB0024 | Kyocera AVX Components | $13.4892 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | T491A105K016AT vs TBJA105K016CRLB0024 |
TPSA105K016R6200 | Kyocera AVX Components | $0.4280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, 1206 | T491A105K016AT vs TPSA105K016R6200 |
TBJA105K016CRSZ0800 | Kyocera AVX Components | $5.8615 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | T491A105K016AT vs TBJA105K016CRSZ0800 |
TP3A105K016C6000AS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | T491A105K016AT vs TP3A105K016C6000AS |