-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5392
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 0.1 F, 10%, 50 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A104K050AT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1870 / $0.2080 | Buy Now |
DISTI #
70R0392
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 0.1 F, 10%, 50 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A104K050AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1930 |
|
$0.1810 / $0.2740 | Buy Now |
DISTI #
57K1620
|
Newark | Tantalum Capacitor, 0.1Uf, 50V, Case A, Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:20Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:61Ma Rohs Compliant: Yes |Kemet T491A104K050AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 713 |
|
$0.1330 / $0.1570 | Buy Now |
DISTI #
18K7186
|
Newark | Tantalum Capacitor, 0.1Uf 50V, 20 Ohm, 0.1, 3216-18, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:20Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kemet T491A104K050AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 | Buy Now |
DISTI #
399-8263-1-ND
|
DigiKey | CAP TANT 0.1UF 10% 50V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40288 In Stock |
|
$0.1129 / $0.5000 | Buy Now |
DISTI #
T491A104K050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 50 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A104K050AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1462 | Buy Now |
DISTI #
57K1620
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 50 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 5 Days Container: Ammo Pack | 713 Partner Stock |
|
$0.2380 / $0.5100 | Buy Now |
DISTI #
80-T491A104K050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.1uF 1206 10% ESR=20Ohms RoHS: Compliant | 19075 |
|
$0.1110 / $0.4700 | Buy Now |
DISTI #
E02:0323_00092917
|
Arrow Electronics | Cap Tant Solid 0.1uF 50V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 20 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2328 | Europe - 52000 |
|
$0.2180 | Buy Now |
DISTI #
V72:2272_09008038
|
Arrow Electronics | Cap Tant Solid 0.1uF 50V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 20 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 Container: Cut Strips | Americas - 293 |
|
$0.1110 / $0.4528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A104K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A104K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 24 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A104K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A104K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104K050CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050AT vs TBJA104K050CSST0000 |
TBJA104K050CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050AT vs TBJA104K050CBST0023 |
TBJA104K050CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050AT vs TBJA104K050CSLT0945 |
CWR11NB104KCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K050AT vs CWR11NB104KCABULK |
TBJA104K050CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050AT vs TBJA104K050CSLT0024 |
TBJA104K050CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050AT vs TBJA104K050CRST0723 |
B45196L7104K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A104K050AT vs B45196L7104K106 |
CWR11NB104KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K050AT vs CWR11NB104KZATR |
CWR11NK104KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K050AT vs CWR11NK104KZATR13 |
TBJA104K050CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K050AT vs TBJA104K050CSST0923 |