-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T491A104K035ATAUTOCT-ND
|
DigiKey | CAP TANT 0.1UF 10% 35V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1960 In Stock |
|
$0.1325 / $0.5900 | Buy Now |
DISTI #
80-T491A104K35ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.1uF 1206 10% ESR=20Ohms AECQ200 RoHS: Compliant | 2751 |
|
$0.1200 / $0.6100 | Buy Now |
DISTI #
73522171
|
Verical | Cap Tant Solid 0.1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 20 Ohm 125°C T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2232 | Americas - 2000 |
|
$0.1073 / $0.1441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A104K035ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A104K035ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A104K035ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A104K035ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104K035CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035ATAUTO vs TBJA104K035CSLT0H24 |
TBJA104K035CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035ATAUTO vs TBJA104K035CBLT0000 |
TBJA104K035CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035ATAUTO vs TBJA104K035CBST0924 |
CWR11MB104KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A104K035ATAUTO vs CWR11MB104KZATR |
TBJA104K035CRST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035ATAUTO vs TBJA104K035CRST0923 |
CWR11MS104KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A104K035ATAUTO vs CWR11MS104KSA |
267N3502104KRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491A104K035ATAUTO vs 267N3502104KRA |
CWR11MH104KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A104K035ATAUTO vs CWR11MH104KCB |
TBJA104K035CBST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | T491A104K035ATAUTO vs TBJA104K035CBST0H00 |
T493A104K035CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | KEMET Corporation | T491A104K035ATAUTO vs T493A104K035CC611C |