Part Details for T491A104K035AT by Cornell Dubilier Electronics Inc
Overview of T491A104K035AT by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A104K035AT
T491A104K035AT CAD Models
T491A104K035AT Part Data Attributes:
|
T491A104K035AT
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T491A104K035AT
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, -/+10ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | 13" Reels Available On Special Order | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | T491(35V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |