-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6495
|
Newark | Cap, 220Μf, 6.3V, 20%, Capacitance:220Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:T490 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T490B227M006ATE500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1080 |
|
$0.3940 / $0.6830 | Buy Now |
DISTI #
92AH6142
|
Newark | Cap, 220Uf, 6.3V, Tant, Case B Rohs Compliant: Yes |Kemet T490B227M006ATE500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3240 / $0.3260 | Buy Now |
DISTI #
399-18375-1-ND
|
DigiKey | CAP TANT 220UF 20% 6V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1719 In Stock |
|
$0.3190 / $0.9600 | Buy Now |
DISTI #
80-T490B227M6ATE500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 220uF 1311 20% ESR=500mOhms RoHS: Compliant | 50820 |
|
$0.3190 / $0.9600 | Buy Now |
DISTI #
T490B227M006ATE500
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 220uF 1311 20% ESR=500mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3190 | Buy Now |
DISTI #
T490B227M006ATE500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 6 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T490B227M006ATE500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP TANT 220UF 20% 6V 1411 | 3944 |
|
$0.1317 / $0.2696 | Buy Now |
|
Win Source Electronics | CAP TANT 220UF 20% 6V 1411 | 32000 |
|
$0.1297 / $0.1675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T490B227M006ATE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T490B227M006ATE500
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 164.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T490B227M006ATE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T490B227M006ATE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T490B227M006AHE3007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T490B227M006ATE500 vs T490B227M006AHE3007280 |
T490B227M006AHE500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T490B227M006ATE500 vs T490B227M006AHE500 |
T490B227M006ATE5007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T490B227M006ATE500 vs T490B227M006ATE5007280 |
T490B227M006ATE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | T490B227M006ATE500 vs T490B227M006ATE300 |
T490B227M006AGE500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | T490B227M006ATE500 vs T490B227M006AGE500 |
T490B227M006AHE5007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T490B227M006ATE500 vs T490B227M006AHE5007280 |
T490B227M006ATE3007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T490B227M006ATE500 vs T490B227M006ATE3007280 |