Microcontrollers and Processors
T48C510-ILS
Description: Microcontroller, 4-Bit, EEPROM, MARC4 CPU, 4MHz, CMOS, PDSO44, SSO-44

Overview of T48C510-ILS by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for T48C510-ILS by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T48C510-ILS by Atmel Corporation

T48C510-ILS
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
SSO-44
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
4
CPU Family
MARC4
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
17.925 mm
Moisture Sensitivity Level
1
Number of I/O Lines
34
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP44,.4,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
EEPROM
Seated Height-Max
2.6 mm
Speed
4 MHz
Supply Current-Max
0.5 mA
Supply Voltage-Max
6.2 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
7.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. T48C510-ILS
    Atmel Corporation
    Microcontroller, 4-Bit, EEPROM, MARC4 CPU, 4MHz, CMOS, PDSO44, SSO-44
    VS

Alternate Parts for T48C510-ILS

This table gives cross-reference parts and alternative options found for T48C510-ILS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T48C510-ILS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T48C510-ILSY Microcontroller, 4-Bit, EEPROM, 4MHz, CMOS, PDSO44, SSO-44 Atmel Corporation T48C510-ILS vs T48C510-ILSY
Part Number Description Manufacturer Compare
T48C510-ILSY Microcontroller, 4-Bit, EEPROM, 4MHz, CMOS, PDSO44, SSO-44 Atmel Corporation T48C510-ILS vs T48C510-ILSY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T48C510-ILS by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T48C510-ILS by Atmel Corporation

Select Manufacturer
Which Manufacturer of T48C510-ILS would you like to use for your alert(s)?
  • Please alert me when T48C510-ILS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T48C510-ILS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T48C510-ILS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T48C510-ILS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T48C510-ILS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T48C510-ILS by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: