Capacitors
T489D685M050ATE700
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP

Overview of T489D685M050ATE700 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T489D685M050ATE700 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC2220
Newark 6.80Uf 50.0V |Kemet T489D685M050ATE700 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.8500
  • 2,000 $1.7600
  • 4,000 $1.6400
  • 8,000 $1.5300
  • 12,000 $1.4700
  • 20,000 $1.4500
$1.4500 / $1.8500 Buy Now
DISTI # 399-11972-1-ND
DigiKey CAP TANT 6.8UF 20% 50V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.5100
  • 500 $1.6402
$1.6402 / $3.5100 Buy Now
DISTI # 80-T489D685M050700
Mouser Electronics Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 20% ESR=700mOhms RoHS: Compliant 0
  • 500 $1.6400
  • 2,500 $1.6000
  • 5,000 $1.5700
$1.5700 / $1.6400 Order Now

CAD Models for T489D685M050ATE700 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T489D685M050ATE700 by KEMET Corporation

T489D685M050ATE700
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
2.8 mm
Leakage Current
0.0026 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
185.2 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.045
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T489D685M050ATE700
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T489D685M050ATE700

This table gives cross-reference parts and alternative options found for T489D685M050ATE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489D685M050ATE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D685M050BH6323 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489D685M050ATE700 vs T493D685M050BH6323
T493D685M050AH62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP KEMET Corporation T489D685M050ATE700 vs T493D685M050AH62207280
T493D685M050BM63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489D685M050ATE700 vs T493D685M050BM63207640
T493D685M050AC63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP KEMET Corporation T489D685M050ATE700 vs T493D685M050AC63107280
TF3D685M050F0900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T489D685M050ATE700 vs TF3D685M050F0900
T493D685M050CC6421 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489D685M050ATE700 vs T493D685M050CC6421
T493D685M050BB62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP KEMET Corporation T489D685M050ATE700 vs T493D685M050BB62207280
T493D685M050AK6211 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489D685M050ATE700 vs T493D685M050AK6211
T493D685M050BM6221 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489D685M050ATE700 vs T493D685M050BM6221
T493D685M050AK6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917 KEMET Corporation T489D685M050ATE700 vs T493D685M050AK6420

Related Parts for T489D685M050ATE700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T489D685M050ATE700 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T489D685M050ATE700 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T489D685M050ATE700 would you like to use for your alert(s)?
  • Please alert me when T489D685M050ATE700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T489D685M050ATE700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T489D685M050ATE700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T489D685M050ATE700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T489D685M050ATE700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T489D685M050ATE700 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: