Part Details for T489D227K010AT4071 by KEMET Corporation
Overview of T489D227K010AT4071 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T489D227K010AT4071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2194
|
Newark | 220.uf 10.0V |Kemet T489D227K010AT4071 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8070 / $1.0900 | Buy Now |
DISTI #
399-T489D227K010AT4071TR-ND
|
DigiKey | 220.UF 10.0V Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0181 | Buy Now |
DISTI #
T489D227K010AT4071
|
Avnet Abacus | Cap Tant SMD D Case 220uF 10% 10v Low Leakage T&R - Tape and Reel (Alt: T489D227K010AT4071) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |