-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9200
|
Newark | Cap, 10Uf, 35V, Tant, Case C Rohs Compliant: Yes |Kemet T489C106K035ATA800 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 450 |
|
$0.6390 | Buy Now |
DISTI #
399-T489C106K035ATA800CT-ND
|
DigiKey | CAP TANT SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
484 In Stock |
|
$0.4690 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T489C106K035ATA800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T489C106K035ATA800
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2412
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0026 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 148.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T489C106K035ATA800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489C106K035ATA800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106K035AM6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106K035ATA800 vs T493C106K035AM6210WAFL |
T493C106K035AN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106K035ATA800 vs T493C106K035AN6220WAFL |
T493C106K035CN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T489C106K035ATA800 vs T493C106K035CN6310 |
T493C106K035AH61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106K035ATA800 vs T493C106K035AH61107610 |
T493C106K035CK61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106K035ATA800 vs T493C106K035CK61207610 |
T493C106K035CH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T489C106K035ATA800 vs T493C106K035CH6110 |
T493C106K035BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106K035ATA800 vs T493C106K035BH6310WAFL |
T493C106K035BC6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T489C106K035ATA800 vs T493C106K035BC6210 |
T493C106K035BB6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106K035ATA800 vs T493C106K035BB6420WAFL |
07016-144KCHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T489C106K035ATA800 vs 07016-144KCHC |