Datasheets
T489B106K016ATA2K2 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411

Part Details for T489B106K016ATA2K2 by KEMET Corporation

Overview of T489B106K016ATA2K2 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T489B106K016ATA2K2

T489B106K016ATA2K2 CAD Models

T489B106K016ATA2K2 Part Data Attributes

T489B106K016ATA2K2 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T489B106K016ATA2K2 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 2200 mΩ
Height 1.9 mm
JESD-609 Code e3
Leakage Current 0.0012 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Ripple Current 78.8 mA
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for T489B106K016ATA2K2

This table gives cross-reference parts and alternative options found for T489B106K016ATA2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489B106K016ATA2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB106K016LFSB0900 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T489B106K016ATA2K2 vs TBJB106K016LFSB0900
TBJB106K016JFLZ0800 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T489B106K016ATA2K2 vs TBJB106K016JFLZ0800
TBJB106K016LGLZ0H23 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T489B106K016ATA2K2 vs TBJB106K016LGLZ0H23
T496B106K016DT61107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411, KEMET Corporation T489B106K016ATA2K2 vs T496B106K016DT61107610
TBJB106K016RKSC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T489B106K016ATA2K2 vs TBJB106K016RKSC0845
TBJB106K016JDSC0723 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T489B106K016ATA2K2 vs TBJB106K016JDSC0723
TBJB106K016JELZ0724 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411, Kyocera AVX Components T489B106K016ATA2K2 vs TBJB106K016JELZ0724
T493B106K016CT63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489B106K016ATA2K2 vs T493B106K016CT63107610
T495B106K016ATE8007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T489B106K016ATA2K2 vs T495B106K016ATE8007280
T493B106K016AT62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489B106K016ATA2K2 vs T493B106K016AT62207610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T489B106K016ATA2K2 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T489B106K016ATA2K2 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T489B106K016ATA2K2 would you like to use for your alert(s)?
  • Please alert me when T489B106K016ATA2K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T489B106K016ATA2K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T489B106K016ATA2K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T489B106K016ATA2K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T489B106K016ATA2K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T489B106K016ATA2K2 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: