Part Details for T460N24TOFXPSA1 by Infineon Technologies AG
Overview of T460N24TOFXPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T460N24TOFXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T460N24TOFXPSA1
|
Avnet Americas | Phase Control Thyristor - Trays (Alt: T460N24TOFXPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Tray | 0 |
|
RFQ |
Part Details for T460N24TOFXPSA1
T460N24TOFXPSA1 CAD Models
T460N24TOFXPSA1 Part Data Attributes
|
T460N24TOFXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T460N24TOFXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 1030A I(T)RMS, 2400V V(DRM), 2400V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1030 A | |
Repetitive Peak Off-state Voltage | 2400 V | |
Repetitive Peak Reverse Voltage | 2400 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |