Part Details for T46-5-9/C by Vector Electronics & Technology Inc
Results Overview of T46-5-9/C by Vector Electronics & Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T46-5-9/C Information
T46-5-9/C by Vector Electronics & Technology Inc is an Other Amplifier.
Other Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for T46-5-9/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F649
|
Newark | Terminal, Wrap Post, Accessory Type:Press-In Terminal, For Use With:Breadboard & Prototype Boa... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$8.4800 / $12.8200 | Buy Now |
DISTI #
V1074-ND
|
DigiKey | TERMINAL WW PRESSIN LONG 100/PKG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$9.0813 / $14.9000 | Buy Now |
DISTI #
574-T46-5-9/C
|
Mouser Electronics | Terminals 100 PER PKG RoHS: Compliant | 39 |
|
$9.4200 / $12.6900 | Buy Now |
DISTI #
70219513
|
RS | Terminal, 0.042 in., 0.025 in., Press-In, T46 | Vector Electronics & Technology T46-5-9/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$12.2700 | RFQ |
|
Bristol Electronics | 510 |
|
RFQ |
Part Details for T46-5-9/C
T46-5-9/C CAD Models
T46-5-9/C Part Data Attributes
|
T46-5-9/C
Vector Electronics & Technology Inc
Buy Now
|
Compare Parts:
T46-5-9/C
Vector Electronics & Technology Inc
Select a part to compare: |
Samacsys Manufacturer | VECTOR ELECTRONICS |