Part Details for T45DW8 by Panduit Corp
Overview of T45DW8 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T45DW8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C6754
|
Newark | Electrical Duct/Raceway Fitting, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Gray, External Length:2.438M, External Width:6.6Mm, External Height:25.4Mm, Product Range:Pan-Way Series, Body Material:Pvc Rohs Compliant: Yes |Panduit T45DW8 RoHS: Compliant Min Qty: 1 Package Multiple: 160 Date Code: 0 Container: Pack | 0 |
|
$331.2000 | Buy Now |
DISTI #
T45DW8-ND
|
DigiKey | DIVIDER WALL RACEWAY 8' GRAY Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4741 / $17.2700 | Buy Now |
DISTI #
T45DW8
|
Avnet Americas | Cable Accessories Divider Wall Gray - Shrink Tubing that comes in 4ft sticks (Alt: T45DW8) RoHS: Compliant Min Qty: 160 Package Multiple: 8 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
644-T45DW8
|
Mouser Electronics | Wire Ducting & Raceways T-45 Divider Wall 8ft. RoHS: Compliant | 0 |
|
$1.7200 / $2.3100 | Order Now |
DISTI #
PANT45DW8
|
Heilind Electronics | T-45 DIVIDER WALL 8FT. | Americas - 0 in Stock |
|
$1.7692 / $1.9167 | Buy Now |
|
Onlinecomponents.com | Fittings Divider Wall Polyvinyl Chloride RoHS: Compliant |
16 In Stock |
|
$1.8400 / $2.1500 | Buy Now |
DISTI #
000000000001197784
|
Sager | Wire Ducting & Raceways T45 8 FOOT DIVIDER WALL Min Qty: 160 | 0 |
|
$1.4000 / $1.6000 | Buy Now |
|
Master Electronics | Fittings Divider Wall Polyvinyl Chloride RoHS: Compliant |
16 In Stock |
|
$1.8400 / $2.1500 | Buy Now |