Part Details for T45BEI2 by Panduit Corp
Overview of T45BEI2 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T45BEI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Surface Raceway - Base ONLY - Electric Ivory - 2.38" x 1.25" - 2 MR Length RoHS: Compliant | 0 |
|
$12.2200 / $31.5400 | Buy Now |
DISTI #
000000000002370545
|
Sager | Wire Ducting & Raceways T-45 Power Rated Multi-Channel Raceway B | 0 |
|
Buy Now |