Part Details for T44-BS11-08AU by BlockMaster Blocks
Overview of T44-BS11-08AU by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2108AUJZ-1.0-R7 | Analog Devices | 600mA 3MHz Fast Transient Sync | |
ADP2108AUJZ-3.3-R7 | Analog Devices | 600mA 3MHz Fast Transient Sync | |
ADP2108AUJZ-1.3-R7 | Analog Devices | 600mA 3MHz Fast Transient Sync |
Price & Stock for T44-BS11-08AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
$4.3710 / $4.7100 | Buy Now |