There are no models available for this part yet.
Overview of T429X156J035TC TLVL 7611 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76113-101 | Amphenol Communications Solutions | 76113-101-TERM | |
76113-102 | Amphenol Communications Solutions | JUMPER | |
ADP1761-1.3-EVALZ | Analog Devices | 1.3V VOUT evaluation board |
Price & Stock for T429X156J035TC TLVL 7611 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR29MC156JTXC
|
TTI | Tantalum Capacitors - Solid SMD 15UF 35V 5% X SPACE GRADE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |