-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1806
|
Newark | 6.80Uf 35.0V |Kemet T429G685J035RK4251 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.5900 / $24.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T429G685J035RK4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G685J035RK4251
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 375 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 230.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
This table gives cross-reference parts and alternative options found for T429G685J035RK4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G685J035RK4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19MK685JBGZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G685J035RK4251 vs CWR19MK685JBGZTR13 |
CWR19MB685JDGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | T429G685J035RK4251 vs CWR19MB685JDGATR |
CWR16MB685JCGZ/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2611, CHIP, ROHS COMPLIANT | Vishay Sprague | T429G685J035RK4251 vs CWR16MB685JCGZ/TR |
CWR29MK685JZGATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G685J035RK4251 vs CWR29MK685JZGATR13 |
TAZG685J035LGLD9045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | T429G685J035RK4251 vs TAZG685J035LGLD9045 |
T429G685J035MK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | KEMET Corporation | T429G685J035RK4251 vs T429G685J035MK42507280 |
T429G685J035SB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429G685J035RK4251 vs T429G685J035SB4252WAFL |
TAZG685J035CRSZT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G685J035RK4251 vs TAZG685J035CRSZT900 |
TAZG685J035CRLCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G685J035RK4251 vs TAZG685J035CRLCT900 |
T429G685J035DC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429G685J035RK4251 vs T429G685J035DC7640 |