Part Details for T429G106J025RKTLVL7005 by KEMET Corporation
Overview of T429G106J025RKTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G106J025RKTLVL7005
T429G106J025RKTLVL7005 CAD Models
T429G106J025RKTLVL7005 Part Data Attributes
|
T429G106J025RKTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G106J025RKTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G106J025RKTLVL7005
This table gives cross-reference parts and alternative options found for T429G106J025RKTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G106J025RKTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KB106JBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G106J025RKTLVL7005 vs CWR09KB106JBAW |
CWR09KK106JR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | KEMET Corporation | T429G106J025RKTLVL7005 vs CWR09KK106JR |
CWR29KB106JZGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G106J025RKTLVL7005 vs CWR29KB106JZGCTR13 |
CWR09KH106JPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2711, CHIP | KEMET Corporation | T429G106J025RKTLVL7005 vs CWR09KH106JPC |
CWR29KH106JAGB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106J025RKTLVL7005 vs CWR29KH106JAGB |
CWR29KH106JAGBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106J025RKTLVL7005 vs CWR29KH106JAGBTR13 |
TAZG106J025CELT0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106J025RKTLVL7005 vs TAZG106J025CELT0823 |
TAZG106J025LWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106J025RKTLVL7005 vs TAZG106J025LWSB0724 |
TAZG106J025LGLD9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106J025RKTLVL7005 vs TAZG106J025LGLD9900 |
TAZG106J025CBLZT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G106J025RKTLVL7005 vs TAZG106J025CBLZT945 |