Part Details for T429F685M035MC42507280 by KEMET Corporation
Overview of T429F685M035MC42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F685M035MC42507280
T429F685M035MC42507280 CAD Models
T429F685M035MC42507280 Part Data Attributes
|
T429F685M035MC42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F685M035MC42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 375 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F685M035MC42507280
This table gives cross-reference parts and alternative options found for T429F685M035MC42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F685M035MC42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F685M035AC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035MC42507280 vs T429F685M035AC42527005 |
T429F685M035TB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685M035MC42507280 vs T429F685M035TB7005 |
T429F685M035SH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035MC42507280 vs T429F685M035SH42517280 |
T429F685M035CC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035MC42507280 vs T429F685M035CC7005 |
T429F685M035RC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035MC42507280 vs T429F685M035RC42507280 |
T429F685M035PK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035MC42507280 vs T429F685M035PK7005 |
T429F685M035CB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035MC42507280 vs T429F685M035CB42507005 |
T429F685M035TH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685M035MC42507280 vs T429F685M035TH4252 |
T429F685M035BH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035MC42507280 vs T429F685M035BH42527005 |
T429F685M035PC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035MC42507280 vs T429F685M035PC7610 |