Capacitors
T429F106K015CC
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214

Overview of T429F106K015CC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for T429F106K015CC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC1701
Newark 10.0Uf 15.0V |Kemet T429F106K015CC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $18.9400
  • 1,000 $18.0300
$18.0300 / $18.9400 Buy Now

CAD Models for T429F106K015CC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T429F106K015CC by KEMET Corporation

T429F106K015CC
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2214
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
667 mΩ
Height
1.78 mm
JESD-609 Code
e0
Leakage Current
0.002 mA
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Ripple Current
151.2 mA
Size Code
2214
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. T429F106K015CC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2214
    VS

Alternate Parts for T429F106K015CC

This table gives cross-reference parts and alternative options found for T429F106K015CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F106K015CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR09HK106KBCW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T429F106K015CC vs CWR09HK106KBCW
CWR29HC106KCFATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T429F106K015CC vs CWR29HC106KCFATR
CWR29HK106KZFBTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T429F106K015CC vs CWR29HK106KZFBTR
CWR09HC106KCW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T429F106K015CC vs CWR09HC106KCW
194D106X9015F2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 10 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT Vishay Sprague T429F106K015CC vs 194D106X9015F2T
TAZF106K015CSSBT723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T429F106K015CC vs TAZF106K015CSSBT723
TAZF106K015LAMZ0023 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T429F106K015CC vs TAZF106K015LAMZ0023
TAZF106K015CGMB0824 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T429F106K015CC vs TAZF106K015CGMB0824
TAZF106K015CDMT0924 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T429F106K015CC vs TAZF106K015CDMT0924
TAZF106K015CRSBTH23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T429F106K015CC vs TAZF106K015CRSBTH23

Related Parts for T429F106K015CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429F106K015CC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429F106K015CC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429F106K015CC would you like to use for your alert(s)?
  • Please alert me when T429F106K015CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429F106K015CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429F106K015CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429F106K015CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429F106K015CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429F106K015CC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: