Part Details for T429E335K025RC42507280 by KEMET Corporation
Overview of T429E335K025RC42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E335K025RC42507280
T429E335K025RC42507280 CAD Models
T429E335K025RC42507280 Part Data Attributes
|
T429E335K025RC42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E335K025RC42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 109.6 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E335K025RC42507280
This table gives cross-reference parts and alternative options found for T429E335K025RC42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E335K025RC42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE335K025CSMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335K025RC42507280 vs TAZE335K025CSMZ0H00 |
TAZE335K025CLMB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335K025RC42507280 vs TAZE335K025CLMB0700 |
T429E335K025TC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | KEMET Corporation | T429E335K025RC42507280 vs T429E335K025TC4250 |
TAZE335K025CKMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335K025RC42507280 vs TAZE335K025CKMB0H00 |
T419E335K025PKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | KEMET Corporation | T429E335K025RC42507280 vs T419E335K025PKTLVL7005 |
TAZE335K025LWLC90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E335K025RC42507280 vs TAZE335K025LWLC90GC |
TAZE335K025LSMC0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335K025RC42507280 vs TAZE335K025LSMC0800 |
TAZE335K025LWST0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335K025RC42507280 vs TAZE335K025LWST0845 |
T429E335K025SC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010 | KEMET Corporation | T429E335K025RC42507280 vs T429E335K025SC42517005 |
TAZE335K025LBMD0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335K025RC42507280 vs TAZE335K025LBMD0745 |