Datasheets
T429E226M010MB42517610 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010

Part Details for T429E226M010MB42517610 by KEMET Corporation

Overview of T429E226M010MB42517610 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for T429E226M010MB42517610

T429E226M010MB42517610 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T429E226M010MB42517610 Part Data Attributes

T429E226M010MB42517610 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T429E226M010MB42517610 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 600 mΩ
Height 1.27 mm
JESD-609 Code e4
Leakage Current 0.003 mA
Length 5.08 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 154.8 mA
Size Code 2010
Surface Mount YES
Tan Delta 0.08
Terminal Finish GOLD
Terminal Shape J BEND
Width 2.54 mm

Alternate Parts for T429E226M010MB42517610

This table gives cross-reference parts and alternative options found for T429E226M010MB42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E226M010MB42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T429E226M010AB42527610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010 KEMET Corporation T429E226M010MB42517610 vs T429E226M010AB42527610
T429E226M010DBTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010, KEMET Corporation T429E226M010MB42517610 vs T429E226M010DBTLVL7610
T429E226M010MK42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010 KEMET Corporation T429E226M010MB42517610 vs T429E226M010MK42507280
TAZE226M010LWLZT800 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T429E226M010MB42517610 vs TAZE226M010LWLZT800
TAZE226M010LLMB0H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, Kyocera AVX Components T429E226M010MB42517610 vs TAZE226M010LLMB0H00
TAZE226M010LLLB9000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, Kyocera AVX Components T429E226M010MB42517610 vs TAZE226M010LLLB9000
TAZE226M010LDMZ0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, Kyocera AVX Components T429E226M010MB42517610 vs TAZE226M010LDMZ0723
TAZE226M010LCMC0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, Kyocera AVX Components T429E226M010MB42517610 vs TAZE226M010LCMC0000
TAZE226M010CWLQ6H24 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T429E226M010MB42517610 vs TAZE226M010CWLQ6H24
TAZE226M010CSSDT000 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T429E226M010MB42517610 vs TAZE226M010CSSDT000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429E226M010MB42517610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429E226M010MB42517610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429E226M010MB42517610 would you like to use for your alert(s)?
  • Please alert me when T429E226M010MB42517610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429E226M010MB42517610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429E226M010MB42517610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429E226M010MB42517610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429E226M010MB42517610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429E226M010MB42517610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: