Part Details for T429A105K010CC42527505 by KEMET Corporation
Overview of T429A105K010CC42527505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T429A105K010CC42527505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29FC105KCAC7505
|
Avnet Americas | CAP 1UF 10VDC 10% 2.54 X 1.27 X 1.27MM SMD 0.01% SLDC PART - Tape and Reel (Alt: CWR29FC105KCAC7505) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |