Part Details for T428P477J004BT6110 by KEMET Corporation
Overview of T428P477J004BT6110 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P477J004BT6110
T428P477J004BT6110 CAD Models
T428P477J004BT6110 Part Data Attributes
|
T428P477J004BT6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P477J004BT6110
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2824 | |
Terminal Finish | MATTE TIN | |
Width | 6 mm |
Alternate Parts for T428P477J004BT6110
This table gives cross-reference parts and alternative options found for T428P477J004BT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P477J004BT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P477J004AT6220 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J004BT6110 vs T428P477J004AT6220 |
T428P477J004BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J004BT6110 vs T428P477J004BT61107280 |
T428P477J004BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J004BT6110 vs T428P477J004BT62107280 |
T428P477J004AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J004BT6110 vs T428P477J004AT61207280 |
T428P477J004BT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J004BT6110 vs T428P477J004BT6120 |
T428P477J004AT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J004BT6110 vs T428P477J004AT62207280 |
T428P477J004BT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P477J004BT6110 vs T428P477J004BT6210 |
T428P477J004AT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J004BT6110 vs T428P477J004AT61107280 |
T428P477J004BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J004BT6110 vs T428P477J004BT63107280 |
T428P477J004BT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 470uF, 2824, | KEMET Corporation | T428P477J004BT6110 vs T428P477J004BT63207280 |