Part Details for T428P397K006BT61207280 by KEMET Corporation
Overview of T428P397K006BT61207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P397K006BT61207280
T428P397K006BT61207280 CAD Models
T428P397K006BT61207280 Part Data Attributes
|
T428P397K006BT61207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P397K006BT61207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2824 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 6 mm |
Alternate Parts for T428P397K006BT61207280
This table gives cross-reference parts and alternative options found for T428P397K006BT61207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P397K006BT61207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R397K6R3CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P397K006BT61207280 vs T95R397K6R3CSSS |
595D397X96R3R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P397K006BT61207280 vs 595D397X96R3R8T |
T95R397K6R3ESAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P397K006BT61207280 vs T95R397K6R3ESAS |
T428P397K006AH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, | KEMET Corporation | T428P397K006BT61207280 vs T428P397K006AH63107280 |
T95R397K6R3ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P397K006BT61207280 vs T95R397K6R3ESSS |
T428P397K006BH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824 | KEMET Corporation | T428P397K006BT61207280 vs T428P397K006BH6310 |
T95R397K6R3EBAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P397K006BT61207280 vs T95R397K6R3EBAL |
T428P397K006AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, | KEMET Corporation | T428P397K006BT61207280 vs T428P397K006AT62107280 |
594D397X96R3R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 390 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T428P397K006BT61207280 vs 594D397X96R3R8T |
T428P397K006BH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824 | KEMET Corporation | T428P397K006BT61207280 vs T428P397K006BH6220 |