Part Details for T422A06851AMAP by Fenghua (HK) Electronics Ltd
Overview of T422A06851AMAP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T422A06851AMAP
T422A06851AMAP CAD Models
T422A06851AMAP Part Data Attributes
|
T422A06851AMAP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T422A06851AMAP
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Product Meets Requirements of GB7215-87 | |
Diameter | 3.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T422A06851AMAP
This table gives cross-reference parts and alternative options found for T422A06851AMAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T422A06851AMAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T421A06851AMAB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | T422A06851AMAP vs T421A06851AMAB |
T420A06851AMAP | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | T422A06851AMAP vs T420A06851AMAP |