Part Details for T420 by STMicroelectronics
Overview of T420 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
LT4200RUHG#PBF | Analog Devices | 12V 50A HotSwap using Copackag | |
EVAL-LT4200-AZ | Analog Devices | 100A Hot Swap E-fuse with Guar |