Part Details for T42-100FR (ALTERNATE: 2196591) by TE Connectivity
Overview of T42-100FR (ALTERNATE: 2196591) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T42-100FR (ALTERNATE: 2196591)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70298177
|
RS | 3 Way Black Multi-Legged Boot Adhesive Lined, Modified Polyolefin, 43.18mm | TE Connectivity T42-100FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.8200 / $45.7000 | RFQ |