-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1502
|
Newark | 68.0Uf 15.0V |Kemet T419H686K015BH4252 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5000 / $10.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T419H686K015BH4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H686K015BH4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 408 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for T419H686K015BH4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H686K015BH4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686K015CKSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T419H686K015BH4252 vs TAZH686K015CKSZ0H24 |
TAZH686K015CSLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T419H686K015BH4252 vs TAZH686K015CSLD9945 |
TAZH686K015CLSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T419H686K015BH4252 vs TAZH686K015CLSZ0724 |
TAZH686K015CLMT0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T419H686K015BH4252 vs TAZH686K015CLMT0823 |
TAZH686K015LRLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H686K015BH4252 vs TAZH686K015LRLD0924 |
TAZH686K015LWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T419H686K015BH4252 vs TAZH686K015LWSZ0700 |
TAZH686K015CLMC0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T419H686K015BH4252 vs TAZH686K015CLMC0923 |
TAZH686K015LELT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T419H686K015BH4252 vs TAZH686K015LELT0723 |
TAZH686K015LFSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T419H686K015BH4252 vs TAZH686K015LFSZ0723 |
TAZH686K015CCSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | T419H686K015BH4252 vs TAZH686K015CCSB0H24 |