Part Details for T419H476K015MK7005 by KEMET Corporation
Overview of T419H476K015MK7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H476K015MK7005
T419H476K015MK7005 CAD Models
T419H476K015MK7005 Part Data Attributes
|
T419H476K015MK7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H476K015MK7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2915
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T419H476K015MK7005
This table gives cross-reference parts and alternative options found for T419H476K015MK7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H476K015MK7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HH476KAHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K015MK7005 vs CWR29HH476KAHBW |
T429H476K015SB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2915 | KEMET Corporation | T419H476K015MK7005 vs T429H476K015SB7005 |
TAZH476K015LEMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K015MK7005 vs TAZH476K015LEMC0H23 |
TAZH476K015LCLD0724 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K015MK7005 vs TAZH476K015LCLD0724 |
TAZH476K015LRSBT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419H476K015MK7005 vs TAZH476K015LRSBT700 |
TAZH476K015LDLD0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K015MK7005 vs TAZH476K015LDLD0800 |
TAZH476K015CRSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H476K015MK7005 vs TAZH476K015CRSC0845 |
TAZH476K015CRLT0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K015MK7005 vs TAZH476K015CRLT0023 |
TAZH476K015CDMD0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K015MK7005 vs TAZH476K015CDMD0000 |
TAZH476K015LBLD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | T419H476K015MK7005 vs TAZH476K015LBLD0H24 |