Capacitors
T419G157K006DC4250
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP

Overview of T419G157K006DC4250 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T419G157K006DC4250 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC1421
Newark 150.uf 6.0V |Kemet T419G157K006DC4250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $29.6500
  • 1,000 $28.2300
$28.2300 / $29.6500 Buy Now

CAD Models for T419G157K006DC4250 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T419G157K006DC4250 by KEMET Corporation

T419G157K006DC4250
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2711
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Ripple Current
337 mA
Size Code
2711
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. T419G157K006DC4250
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP
    VS

Alternate Parts for T419G157K006DC4250

This table gives cross-reference parts and alternative options found for T419G157K006DC4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419G157K006DC4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR16DH157KBGC/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP Vishay Intertechnologies T419G157K006DC4250 vs CWR16DH157KBGC/TR
T419G157K006RCTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T419G157K006DC4250 vs T419G157K006RCTLVL7280
T419G157K006DCTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T419G157K006DC4250 vs T419G157K006DCTLVL7280
CWR29DB157KZGATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP Kyocera AVX Components T419G157K006DC4250 vs CWR29DB157KZGATR13
CWR16DC157KCGC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP Vishay Intertechnologies T419G157K006DC4250 vs CWR16DC157KCGC
CWR29DB157KZGCBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP Kyocera AVX Components T419G157K006DC4250 vs CWR29DB157KZGCBULK
T419G157K006TK42517005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, 2711 KEMET Corporation T419G157K006DC4250 vs T419G157K006TK42517005
T419G157K006TH42507005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, 2711 KEMET Corporation T419G157K006DC4250 vs T419G157K006TH42507005
T429G157K006DHTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T419G157K006DC4250 vs T429G157K006DHTLVL7005
T419G157K006AHTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T419G157K006DC4250 vs T419G157K006AHTLVL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T419G157K006DC4250 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T419G157K006DC4250 by KEMET Corporation

  • Please alert me when T419G157K006DC4250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T419G157K006DC4250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T419G157K006DC4250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T419G157K006DC4250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T419G157K006DC4250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T419G157K006DC4250 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: