Part Details for T4171310402-001 by TE Connectivity
Overview of T4171310402-001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4171310402-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8738
|
Newark | M12,front Mounting, female, b,2P,0.2M Wire |Amp Te Connectivity T4171310402-001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$6.0300 | Buy Now |
DISTI #
2266-T4171310402-001-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 0.66' Min Qty: 15 Lead time: 20 Weeks Container: Bag MARKETPLACE PRODUCT |
197 In Stock |
|
$5.3000 / $5.5100 | Buy Now |
DISTI #
A125516-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 0.66' Min Qty: 15 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.1619 | Buy Now |
DISTI #
T4171310402-001
|
Avnet Americas | M12,FRONT MOUNTING,FEMALE,B,2P,0.2M WIRE - Bag (Alt: T4171310402-001) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$4.2598 / $5.1262 | Buy Now |
DISTI #
571-T4171310402-001
|
Mouser Electronics | Circular Metric Connectors M12,FRONT MOUNTING,FEMALE,B,2P,0.2M WIRE RoHS: Compliant | 0 |
|
$4.9900 / $6.7400 | Order Now |
DISTI #
72008926
|
RS | Connector, M12, Front Mounting, Female, B,2P,0.2M Wire | TE Connectivity T4171310402-001 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4400 / $7.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.2500 | Buy Now |
DISTI #
AMPT4171310402-001
|
Heilind Electronics | M12,FRONT MOUNTING,FEMALE,B,2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12,FRONT MOUNTING,FEMALE,B,2P,0.2M WIRE RoHS: Compliant |
197 Partner Stock |
|
$5.8900 / $6.3400 | Buy Now |
DISTI #
T4171310402-001
|
Avnet Americas | M12,FRONT MOUNTING,FEMALE,B,2P,0.2M WIRE - Bag (Alt: T4171310402-001) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$4.2598 / $5.1262 | Buy Now |