Part Details for T4171220008-001 by TE Connectivity
Results Overview of T4171220008-001 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4171220008-001 Information
T4171220008-001 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for T4171220008-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3480
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 7.9", Connector Type A:M12 Plug, Connector Type B:Free End, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$9.4300 / $14.7000 | Buy Now |
DISTI #
A142132-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 0.66' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
548 In Stock |
|
$8.6625 / $14.2800 | Buy Now |
DISTI #
94AC3480
|
Avnet Americas | Cable Assembly Discrete Wire 0.2m 24AWG 8POS M12 Circular PL Bag - Bulk (Alt: 94AC3480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk |
202 Partner Stock |
|
$12.4900 / $14.6600 | Buy Now |
DISTI #
T4171220008-001
|
Avnet Americas | Cable Assembly Discrete Wire 0.2m 24AWG 8POS M12 Circular PL Bag - Bulk (Alt: T4171220008-001) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4588 / $8.0581 | Buy Now |
DISTI #
571-T4171220008-001
|
Mouser Electronics | Circular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Male RoHS: Compliant | 326 |
|
$8.6600 / $12.3600 | Buy Now |
|
Future Electronics | M12 A-coding 0.2m Wire, 8 poles, Front Mounting, Male RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$6.5900 / $6.9200 | Buy Now |
DISTI #
AMPT4171220008-001
|
Heilind Electronics | M12,FRONT MOUNT,MALE, A, 8P, 0 | Americas - 0 in Stock |
|
$10.1493 / $10.3433 | Buy Now |
|
Onlinecomponents.com | M12,FRONT MOUNT,MALE, A, 8P, 0.2M WIRE RoHS: Compliant |
597 In Stock |
|
$8.7600 / $11.9500 | Buy Now |
DISTI #
84387552
|
Verical | Cable Assembly Circular 0.2m 24AWG M12 Circular 8 Straight Min Qty: 5 Package Multiple: 5 Date Code: 2321 | Americas - 595 |
|
$12.1160 / $15.5350 | Buy Now |
DISTI #
77321877
|
Verical | Cable Assembly Circular 0.2m 24AWG M12 Circular 8 Straight Min Qty: 15 Package Multiple: 1 | Americas - 81 |
|
$12.5720 / $15.3860 | Buy Now |
Part Details for T4171220008-001
T4171220008-001 CAD Models
T4171220008-001 Part Data Attributes
|
T4171220008-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4171220008-001
TE Connectivity
Circular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 2A, RATED VOLTAGE: 30VAC, POLARIZED | |
Backshell Type | SOLID | |
Body Diameter | 0.606 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |