Part Details for T4171110504-002 by TE Connectivity
Results Overview of T4171110504-002 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4171110504-002 Information
T4171110504-002 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for T4171110504-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2387
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 0.5M, Connector Type A:M12 Receptacle, Connector Type B:Free En... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6600 / $14.9200 | Buy Now |
DISTI #
A126873-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 19 Weeks Container: Bag |
174 In Stock |
|
$9.3375 / $15.3000 | Buy Now |
DISTI #
T4171110504-002
|
Avnet Americas | - Bulk (Alt: T4171110504-002) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$8.2944 / $9.3758 | Buy Now |
DISTI #
571-T4171110504-002
|
Mouser Electronics | Circular Metric Connectors M12 REAR MOUNTING FML D 4P 0.5M WIRE RoHS: Compliant | 81 |
|
$10.2300 / $15.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Bag |
0 Bag |
|
$8.7900 | Buy Now |
DISTI #
AMPT4171110504-002
|
Heilind Electronics | M12,REAR MOUNTING,FEMALE,D,4P, | Americas - 0 in Stock |
|
$10.9254 / $11.1493 | Buy Now |
|
Onlinecomponents.com | Cable Assembly for Circular Connector RoHS: Compliant |
210 In Stock |
|
$9.2700 / $20.3200 | Buy Now |
DISTI #
67505999
|
Verical | Cable Assembly for Circular Connector Min Qty: 5 Package Multiple: 5 | Americas - 210 |
|
$15.5350 / $26.4160 | Buy Now |
DISTI #
77350154
|
Verical | Cable Assembly for Circular Connector Min Qty: 5 Package Multiple: 1 | Americas - 76 |
|
$9.5060 / $14.5460 | Buy Now |
DISTI #
T4171110504-002
|
TTI | Circular Metric Connectors M12 REAR MOUNTING FML D 4P 0.5M WIRE Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.0500 / $9.2400 | Buy Now |
Part Details for T4171110504-002
T4171110504-002 CAD Models
T4171110504-002 Part Data Attributes
|
T4171110504-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4171110504-002
TE Connectivity
Circular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.677 inch | |
Body Diameter | 0.606 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |