-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12,REAR MOUNTING,MALE,A,4P,0.2M WIRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T4171010004-001 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2372
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 7.9", Connector Type A:M12 Plug, Connector Type B:Free End, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$7.4400 / $11.4100 | Buy Now |
DISTI #
A126858-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 0.66' Min Qty: 1 Lead time: 15 Weeks Container: Bag |
754 In Stock |
|
$5.4875 / $9.4100 | Buy Now |
DISTI #
46AC2372
|
Avnet Americas | M12,REAR MOUNTING,MALE,A,4P,0.2M WIRE - Bulk (Alt: 46AC2372) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk |
60 Partner Stock |
|
$7.4000 / $8.7500 | Buy Now |
DISTI #
T4171010004-001
|
Avnet Americas | M12,REAR MOUNTING,MALE,A,4P,0.2M WIRE - Bag (Alt: T4171010004-001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$4.7684 / $17.4300 | Buy Now |
DISTI #
571-T4171010004-001
|
Mouser Electronics | Circular Metric Connectors M12 REAR MOUNTING MALE A 4P 0.2M WIRE RoHS: Compliant | 467 |
|
$5.9400 / $9.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$5.1700 | Buy Now |
DISTI #
AMPT4171010004-001
|
Heilind Electronics | M12,REAR MOUNTING,MALE,A,4P,0. | Americas - 0 in Stock |
|
$6.2985 / $6.6516 | Buy Now |
|
Onlinecomponents.com | M12,REAR MOUNTING,MALE,A,4P,0.2M WIRE RoHS: Compliant |
133 In Stock |
|
$5.4100 / $8.4400 | Buy Now |
DISTI #
77354709
|
Verical | M12,REAR MOUNTING,MALE,A,4P,0.2M WIRE Min Qty: 6 Package Multiple: 1 | Americas - 128 |
|
$7.6860 / $11.8160 | Buy Now |
DISTI #
69897741
|
Verical | M12,REAR MOUNTING,MALE,A,4P,0.2M WIRE Min Qty: 10 Package Multiple: 5 Date Code: 2036 | Americas - 125 |
|
$7.6570 / $10.9720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4171010004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4171010004-001
TE Connectivity
M12,REAR MOUNTING,MALE,A,4P,0.2M WIRE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, RATED VOLTAGE:250 VAC ,POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.709 inch | |
Body Diameter | 0.606 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |