-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4162223003-003-ND
|
DigiKey | RPC-M12-3MR-1.5SH-M12-3FS-PUR Min Qty: 100 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.7113 | Buy Now |
DISTI #
T4162223003-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 3 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162223003-003) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5202 / $24.6938 | Buy Now |
DISTI #
571-T4162223003-003
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-3MR-1.5SH-M12-3FS-PUR RoHS: Compliant | 0 |
|
$23.6300 / $24.6400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$20.4600 | Buy Now |
DISTI #
AMPT4162223003-003
|
Heilind Electronics | RPC-M12-3MR-1.5SH-M12-3FS-PUR | Americas - 0 in Stock |
|
$25.5735 / $25.9553 | Buy Now |
|
Onlinecomponents.com | RPC-M12-3MR-1.5SH-M12-3FS-PUR RoHS: Compliant | 0 |
|
$21.5900 / $45.2100 | Buy Now |
DISTI #
AMPT4162223003-003
|
Interstate Connecting Components | RPC-M12-3MR-1.5SH-M12-3FS-PUR | 0 |
|
$25.5735 / $25.9553 | Buy Now |
|
Master Electronics | RPC-M12-3MR-1.5SH-M12-3FS-PUR RoHS: Compliant | 0 |
|
$21.5900 / $45.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162223003-003
TE Connectivity
Buy Now
|
Compare Parts:
T4162223003-003
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |