-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4162214008-006-ND
|
DigiKey | RPC-M12-8MR-7.0SH-M12-8FR-PVC Min Qty: 35 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.0926 | Buy Now |
DISTI #
T4162214008-006
|
Avnet Americas | Cable Assembly PVC 24AWG 7m 8Position Right Angle M12 Circular to 8Position Right Angle M12 Circular Plug to Receptacle - Bulk (Alt: T4162214008-006) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$36.1066 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 35 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$38.2000 | Buy Now |
DISTI #
AMPT4162214008-006
|
Heilind Electronics | RPC-M12-8MR-7.0SH-M12-8FR-PVC | Americas - 0 in Stock |
|
$46.3134 / $48.4627 | Buy Now |
|
Onlinecomponents.com | RPC-M12-8MR-7.0SH-M12-8FR-PVC RoHS: Compliant | 0 |
|
$39.1900 / $82.0800 | Buy Now |
DISTI #
AMPT4162214008-006
|
Interstate Connecting Components | RPC-M12-8MR-7.0SH-M12-8FR-PVC | 0 |
|
$46.3134 / $48.4627 | Buy Now |
|
Master Electronics | RPC-M12-8MR-7.0SH-M12-8FR-PVC RoHS: Compliant | 0 |
|
$39.1900 / $82.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162214008-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162214008-006
TE Connectivity
Cable Assembly, 30V, Communication Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7 mm | |
Mounting Option 1 | M12X1 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |