-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0471
|
Newark | Sensor Cord, 4P M12 Plug-M12 Rcpt, 3.3 , Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4162124004-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$16.3800 | Buy Now |
DISTI #
A142319-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
39 In Stock |
|
$21.8333 / $33.3500 | Buy Now |
DISTI #
95AC0471
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M12 Plug to M12 Receptacle 0.34mm? Gray - Bulk (Alt: 95AC0471) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 294 Partner Stock |
|
$24.1900 / $33.3700 | Buy Now |
DISTI #
T4162124004-002
|
Avnet Americas | Cable Assembly Sensor 1m 4 Position M12 Plug to M12 Receptacle 0.34mm? Gray - Bulk (Alt: T4162124004-002) RoHS: Compliant Min Qty: 150 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$20.5640 | Buy Now |
DISTI #
571-T4162124004-002
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-4MS-1.0SH M12-4FR-PUR RoHS: Compliant | 0 |
|
$22.5700 / $22.7100 | Order Now |
|
Future Electronics | M12-4MS-1.0SH-M12-4FR-PUR RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 5 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$22.4900 / $23.2700 | Buy Now |
DISTI #
AMPT4162124004-002
|
Heilind Electronics | RPC-M12-4MS-1.0SH-M12-4FR-PUR | Americas - 0 in Stock |
|
$24.7206 / $25.0896 | Buy Now |
|
Onlinecomponents.com | RPC-M12-4MS-1.0SH-M12-4FR-PUR RoHS: Compliant |
144 Partner Stock |
|
$21.9700 / $33.0800 | Buy Now |
DISTI #
69105448
|
Verical | M12 Cable Assembly, 4 Position Min Qty: 4 Package Multiple: 1 | Americas - 294 |
|
$21.3967 / $32.6830 | Buy Now |
DISTI #
65702439
|
Verical | M12 Cable Assembly, 4 Position Min Qty: 3 Package Multiple: 1 | Americas - 144 |
|
$22.7200 / $24.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162124004-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162124004-002
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |