-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4162124003-001-ND
|
DigiKey | RPC-M12-3MS-0.5SH-M12-3FR-PUR Min Qty: 200 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.6851 | Buy Now |
DISTI #
T4162124003-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 3 Position M12 Plug to M12 Receptacle 0.34mm? Gray - Bulk (Alt: T4162124003-001) RoHS: Compliant Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$15.8592 / $18.1629 | Buy Now |
DISTI #
571-T4162124003-001
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-3MS-0.5SH-M12-3FR-PUR RoHS: Compliant | 0 |
|
$20.9700 / $21.0600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$18.3800 | Buy Now |
DISTI #
AMPT4162124003-001
|
Heilind Electronics | RPC-M12-3MS-0.5SH-M12-3FR-PUR | Americas - 0 in Stock |
|
$22.9706 / $23.3135 | Buy Now |
|
Onlinecomponents.com | RPC-M12-3MS-0.5SH-M12-3FR-PUR RoHS: Compliant | 0 |
|
$19.3900 / $53.1100 | Buy Now |
DISTI #
AMPT4162124003-001
|
Interstate Connecting Components | RPC-M12-3MS-0.5SH-M12-3FR-PUR | 0 |
|
$22.9706 / $23.3135 | Buy Now |
DISTI #
000000000005848287
|
Sager | Sensor Cables / Actuator Cables RPC-M12-3MS-0.5SH-M12-3FR-PUR Min Qty: 5 | 0 |
|
$26.0300 | Buy Now |
|
Master Electronics | RPC-M12-3MS-0.5SH-M12-3FR-PUR RoHS: Compliant | 0 |
|
$19.3900 / $53.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162124003-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162124003-001
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |