-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4162123002-006-ND
|
DigiKey | RPC-M12-2MS-7.0SH-M12-2FS-PUR Min Qty: 40 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.0050 | Buy Now |
DISTI #
T4162123002-006
|
Avnet Americas | Cable Assembly Sensor 7m 2 Position M12 Plug to M12 Receptacle 0.34mm? Gray - Bulk (Alt: T4162123002-006) RoHS: Compliant Min Qty: 40 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$28.3101 / $30.2133 | Buy Now |
DISTI #
571-T4162123002-006
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-2MS-7.0SH-M12-2FS-PUR RoHS: Compliant | 0 |
|
$31.5900 / $34.2100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$27.9900 | Buy Now |
DISTI #
AMPT4162123002-006
|
Heilind Electronics | RPC-M12-2MS-7.0SH-M12-2FS-PUR | Americas - 0 in Stock |
|
$33.9254 / $36.0455 | Buy Now |
|
Onlinecomponents.com | RPC-M12-2MS-7.0SH-M12-2FS-PUR RoHS: Compliant | 0 |
|
$32.6400 / $47.5800 | Buy Now |
DISTI #
AMPT4162123002-006
|
Interstate Connecting Components | RPC-M12-2MS-7.0SH-M12-2FS-PUR | 0 |
|
$33.9254 / $36.0455 | Buy Now |
DISTI #
000000000005848250
|
Sager | Sensor Cables / Actuator Cables RPC-M12-2MS-7.0SH-M12-2FS-PUR Min Qty: 40 | 0 |
|
$33.0400 / $33.9900 | Buy Now |
|
Master Electronics | RPC-M12-2MS-7.0SH-M12-2FS-PUR RoHS: Compliant | 0 |
|
$32.6400 / $47.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162123002-006
TE Connectivity
Buy Now
|
Compare Parts:
T4162123002-006
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |