-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8747
|
Newark | Cable Assembly, m12 A-Code Ms-Fr Double Ended Cable |Amp Te Connectivity T4162114005-005 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$58.2100 | Buy Now |
DISTI #
17-T4162114005-005-ND
|
DigiKey | RPC-M12-5MS-5.0SH-M12-5FR-PVC Min Qty: 50 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.3338 | Buy Now |
DISTI #
T4162114005-005
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Plug to M12 Receptacle 0.34mm? Black - Bulk (Alt: T4162114005-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$28.0364 / $29.9212 | Buy Now |
DISTI #
571-T4162114005-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-5MS-5.0SH-M12-5FR-PVC | 0 |
|
$31.8000 / $32.7500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$27.7200 | Buy Now |
DISTI #
AMPT4162114005-005
|
Heilind Electronics | RPC-M12-5MS-5.0SH-M12-5FR-PVC | Americas - 0 in Stock |
|
$33.5970 / $35.1642 | Buy Now |
|
Onlinecomponents.com | RPC-M12-5MS-5.0SH-M12-5FR-PVC RoHS: Compliant |
50 Partner Stock |
|
$35.2100 / $60.1100 | Buy Now |
DISTI #
69726268
|
Verical | Sensor/Actuator Circular Cable Assembly Min Qty: 2 Package Multiple: 2 | Americas - 50 |
|
$31.2200 / $33.7100 | Buy Now |
DISTI #
AMPT4162114005-005
|
Interstate Connecting Components | RPC-M12-5MS-5.0SH-M12-5FR-PVC | 0 |
|
$33.5970 / $35.1642 | Buy Now |
DISTI #
000000000005848235
|
Sager | Sensor Cables / Actuator Cables RPC-M12-5MS-5.0SH-M12-5FR-PVC Min Qty: 2 | 0 |
|
$39.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162114005-005
TE Connectivity
Buy Now
|
Compare Parts:
T4162114005-005
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |