-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0462
|
Newark | Sensor Cord, 4P M12 Plug-M12 Rcpt, 23 , Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:7M, Cable Length - Imperial:23Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4162114004-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$34.4100 / $43.5200 | Buy Now |
DISTI #
2266-T4162114004-006-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 23' Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$35.9300 / $37.3200 | Buy Now |
DISTI #
A142309-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 23' Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.8437 / $46.6700 | Buy Now |
DISTI #
95AC0462
|
Avnet Americas | Cable Assembly Sensor 7m 4 Position M12 Plug to M12 Receptacle 0.34mm² Black - Bulk (Alt: 95AC0462) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$35.1800 / $43.5200 | Buy Now |
DISTI #
T4162114004-006
|
Avnet Americas | Cable Assembly Sensor 7m 4 Position M12 Plug to M12 Receptacle 0.34mm² Black - Bulk (Alt: T4162114004-006) RoHS: Compliant Min Qty: 40 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$28.8510 / $34.7190 | Buy Now |
DISTI #
571-T4162114004-006
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-4MS-7.0SH M12-4FR-PVC RoHS: Compliant | 0 |
|
$33.0900 / $46.3800 | Order Now |
|
Future Electronics | M12-4MS-7.0SH-M12-4FR-PVC RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 2 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$33.0800 / $34.5000 | Buy Now |
DISTI #
AMPT4162114004-006
|
Heilind Electronics | RPC-M12-4MS-7.0SH-M12-4FR-PVC | Americas - 0 in Stock |
|
$34.8806 / $37.0455 | Buy Now |
|
Onlinecomponents.com | RPC-M12-4MS-7.0SH-M12-4FR-PVC RoHS: Compliant |
29 Partner Stock |
|
$33.0700 / $46.4400 | Buy Now |
DISTI #
65700866
|
Verical | Cable Assembly Circular Sensor/Actuator 7m 22AWG M8 Circular to M8 Circular 4 to 4 POS M-F Min Qty: 2 Package Multiple: 2 | Americas - 28 |
|
$33.6900 / $34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162114004-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162114004-006
TE Connectivity
Cable Assembly, 22AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |