-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0458
|
Newark | Sensor Cord, 5P M12 Plug-M12 Rcpt, 19.7", Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4162113005-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$14.8500 | Buy Now |
DISTI #
A142326-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
233 In Stock |
|
$22.0301 / $31.3100 | Buy Now |
DISTI #
T4162113005-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 5 Position M12 Plug to M12 Receptacle 0.34mm² Black - Bulk (Alt: T4162113005-001) RoHS: Compliant Min Qty: 200 Package Multiple: 5 Container: Bulk | 0 |
|
$19.3520 / $23.2880 | Buy Now |
DISTI #
95AC0458
|
Avnet Americas | Cable Assembly Sensor 0.5m 5 Position M12 Plug to M12 Receptacle 0.34mm² Black - Bulk (Alt: 95AC0458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 143 Partner Stock |
|
$24.9600 / $30.7300 | Buy Now |
DISTI #
571-T4162113005-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-5MS-0.5SH M12-5FS-PVC RoHS: Compliant | 4 |
|
$22.6800 / $30.6300 | Buy Now |
|
Future Electronics | M12-5MS-0.5SH-M12-5FS-PVC RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 5 Container: Bag | 0Bag |
|
$19.8000 / $20.4800 | Buy Now |
DISTI #
AMPT4162113005-001
|
Heilind Electronics | RPC-M12-5MS-0.5SH-M12-5FS-PVC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-5MS-0.5SH-M12-5FS-PVC RoHS: Compliant |
72 Partner Stock |
|
$20.8300 / $26.9500 | Buy Now |
DISTI #
T4162113005-001
|
TTI | Sensor Cables / Actuator Cables M12-5MS-0.5SH M12-5FS-PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 170 In Stock |
|
$19.7900 / $25.3800 | Buy Now |
DISTI #
AMPT4162113005-001
|
Interstate Connecting Components | RPC-M12-5MS-0.5SH-M12-5FS-PVC | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162113005-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162113005-001
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |