-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0451
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 16.4 , Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4161420005-005 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1800 | Buy Now |
DISTI #
A142287-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 21 Weeks Container: Box |
373 In Stock |
|
$19.2750 / $24.6600 | Buy Now |
DISTI #
T4161420005-005
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Receptacle 22AWG Gray Bag - Bulk (Alt: T4161420005-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$18.1956 / $21.8964 | Buy Now |
DISTI #
571-T4161420005-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-FR-5CON PUR-5.0SH RoHS: Compliant | 0 |
|
$19.7700 / $29.3500 | Order Now |
|
Future Electronics | M12-FR-5CON-PUR-5.0SH RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2 Lead time: 24 Weeks Container: Box | 0Box |
|
$18.8700 / $19.6900 | Buy Now |
DISTI #
AMPT4161420005-005
|
Heilind Electronics | RPC-M12-FR-5CON-PUR-5.0SH | Americas - 0 in Stock |
|
$21.9851 / $23.3637 | Buy Now |
|
Onlinecomponents.com | RPC-M12-FR-5CON-PUR-5.0SH RoHS: Compliant | Alternative Product Available |
|
$18.4900 / $26.5900 | Buy Now |
DISTI #
T4161420005-005
|
TTI | Sensor Cables / Actuator Cables M12-FR-5CON PUR-5.0SH Min Qty: 50 Package Multiple: 2 Container: Each | Americas - 0 |
|
$17.8500 / $19.7100 | Buy Now |
DISTI #
AMPT4161420005-005
|
Interstate Connecting Components | RPC-M12-FR-5CON-PUR-5.0SH | 0 |
|
$21.9851 / $23.3637 | Buy Now |
DISTI #
000000000005848137
|
Sager | Sensor Cables / Actuator Cables M12-FR-5CON PUR-5.0SH Min Qty: 50 | 0 |
|
$21.4200 / $22.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161420005-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161420005-005
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.105 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |