-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3238
|
Newark | Sensor Cord, 5P, M12 Rcpt-Free End, 10M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4161320005-007 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7400 / $37.5400 | Buy Now |
DISTI #
17-T4161320005-007-ND
|
DigiKey | RPC-M12-FS-5CON-PUR-10.0SH Min Qty: 25 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$33.4020 | Buy Now |
DISTI #
T4161320005-007
|
Avnet Americas | Cable Assembly Sensor 10m 5 Position M12 Receptacle 22AWG Gray - Bulk (Alt: T4161320005-007) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$27.8016 / $41.0522 | Buy Now |
DISTI #
571-T4161320005-007
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-FS-5CON-PUR-10.0SH RoHS: Compliant | 0 |
|
$32.7900 / $34.3500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks Container: Box |
0 Box |
|
$27.6000 | Buy Now |
DISTI #
AMPT4161320005-007
|
Heilind Electronics | RPC-M12-FS-5CON-PUR-10.0SH | Americas - 0 in Stock |
|
$33.4627 / $35.5455 | Buy Now |
|
Onlinecomponents.com | RPC-M12-FS-5CON-PUR-10.0SH RoHS: Compliant | Alternative Product Available |
|
$31.7600 / $41.8900 | Buy Now |
DISTI #
AMPT4161320005-007
|
Interstate Connecting Components | RPC-M12-FS-5CON-PUR-10.0SH | 0 |
|
$33.4627 / $35.5455 | Buy Now |
DISTI #
000000000005848013
|
Sager | Sensor Cables / Actuator Cables RPC-M12-FS-5CON-PUR-10.0SH Min Qty: 1 | 0 |
|
$28.9600 / $32.5800 | Buy Now |
DISTI #
T4161320005-007
|
Avnet Abacus | (Alt: T4161320005-007) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy