-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5462
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 9.8 , Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T416 Series, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Straight 5 Position Receptacle, Connector Type Rohs Compliant: Yes |Te Connectivity T4161320005-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$19.4900 / $26.3000 | Buy Now |
DISTI #
95AC0445
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 9.8 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4161320005-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.0200 / $23.8400 | Buy Now |
DISTI #
A142282-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 21 Weeks Container: Box |
90 In Stock |
|
$15.1250 / $24.7000 | Buy Now |
DISTI #
T4161320005-004
|
Avnet Americas | Cable Assembly Sensor 3m 5 Position M12 Receptacle 22AWG Gray Bag - Bulk (Alt: T4161320005-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$14.2780 / $17.1820 | Buy Now |
DISTI #
571-T4161320005-004
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-FS-5CON PUR-3.0SH RoHS: Compliant | 331 |
|
$15.1200 / $24.7400 | Buy Now |
|
Future Electronics | M12-FS-5CON-PUR-3.0SH RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 5 Lead time: 24 Weeks Container: Box | 0Box |
|
$14.1000 / $14.6000 | Buy Now |
DISTI #
AMPT4161320005-004
|
Heilind Electronics | RPC-M12-FS-5CON-PUR-3.0SH | Americas - 0 in Stock |
|
$17.2537 / $18.3334 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 3m 22AWG M12 Circular 5 POS F Crimp Bag RoHS: Compliant |
46 In Stock |
|
$16.0600 / $23.8500 | Buy Now |
DISTI #
69897857
|
Verical | Cable Assembly Circular Sensor/Actuator 3m 22AWG M12 Circular 5 POS F Crimp Bag Min Qty: 5 Package Multiple: 5 Date Code: 2010 | Americas - 40 |
|
$21.4890 / $31.0050 | Buy Now |
DISTI #
65701847
|
Verical | Cable Assembly Circular Sensor/Actuator 3m 22AWG M12 Circular 5 POS F Crimp Bag Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$30.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161320005-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161320005-004
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |